




0901420044 | |
|---|---|
DigiKey Part Number | 23-0901420044-ND |
Manufacturer | |
Manufacturer Product Number | 0901420044 |
Description | CONN RCPT HSG 44POS 2.54MM |
Customer Reference | |
Detailed Description | 44 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901420044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene Oxide (PPO) | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.94000 | €1.94 |
| 10 | €1.64900 | €16.49 |
| 25 | €1.54600 | €38.65 |
| 50 | €1.47200 | €73.60 |
| 100 | €1.40160 | €140.16 |
| 250 | €1.31380 | €328.45 |
| 500 | €1.25108 | €625.54 |
| 1.000 | €1.19136 | €1,191.36 |
| Unit Price without VAT: | €1.94000 |
|---|---|
| Unit Price with VAT: | €2.32800 |

