
0879510001 | |
|---|---|
DigiKey Part Number | 0879510001-ND |
Manufacturer | |
Manufacturer Product Number | 0879510001 |
Description | CONN HDR 8POS 0.098 STACK T/H |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.098" (2.50mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0879510001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 8 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.937" (23.800mm) | |
Length - Post (Mating) | 0.394" (10.000mm) | |
Length - Stack Height | 0.406" (10.300mm) | |
Length - Tail | 0.138" (3.500mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | 100.0µin (2.54µm) | |
Color | Natural | |
Base Product Number |

