0845250009-xx-Gx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0845250009-xx-Gx-D
Molex Jumpers

0845250009-04-G7-D

Digi-Key Part Number
0845250009-04-G7-D-ND
Manufacturer
Molex
Manufacturer Product Number
0845250009-04-G7-D
Supplier
Description
4" PRE-CRIMP A1858/19 GREEN
Detailed Description
Green 16 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Molex
Bulk
Part Status
Obsolete
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Not Applicable
EAR99
8544.42.9090
0845240009-04-G0-D
0845240009-04-G0-D-ND
0845240009-04-G7-D-ND
0845250009-04-G0-D
0845250009-04-G0-D-ND
10
1858/19 GR001HOOK-UP STRND 16AWG GREEN 1000'
0845250009CONN SOCKET 16-18AWG TIN