0780790011 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1.899
Unit Price: €4.63000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 27
Unit Price: €1.93000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 232
Unit Price: €2.10000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €4.01919
Datasheet
Image for 0780790011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0780790011

DigiKey Part Number
78079-0011-ND
Manufacturer
Manufacturer Product Number
0780790011
Description
CONN SKT DIMM 240POS PCB
Customer Reference
Detailed Description
240 Position DIMM DDR3 SDRAM Socket Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0780790011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
DIMM
Number of Positions
240
Memory Type
DDR3 SDRAM
Standards
MO-269
Mounting Type
Through Hole
Insertion Angle
-
Features
Board Lock, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.050" (1.27mm)
Height
0.616" (15.65mm)
Color
Black
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes