Image for 0757051115 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0757051115

DigiKey Part Number
0757051115-ND
Manufacturer
Manufacturer Product Number
0757051115
Description
CONN HEADER I-TRAC 220POS PCB
Customer Reference
Detailed Description
220 Connector Header, Male Pins Through Hole Black I-Trac
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
I-Trac
Number of Positions
220
Number of Positions Loaded
All
Pitch
-
Number of Rows
11
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 80°C
Voltage Rating
120V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.