
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | IDC | |
Flange Feature | - | |
Type | SCSI+, VHDCI | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |


