0702800624 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 1.392
Unit Price: €3.84000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €1.82849
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €2.11600
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €1.05530
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 69
Unit Price: €1.62000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €3.05070
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.079
Unit Price: €3.95000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 674
Unit Price: €3.70000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €4.16790
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €3.56570
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €1.05239
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 458
Unit Price: €1.64000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €1.84188
Datasheet
Image for 0702800624 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0702800624

DigiKey Part Number
0702800624-ND
Manufacturer
Manufacturer Product Number
0702800624
Description
CONN HEADER VERT 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0702800624 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.175" (4.45mm)
Overall Contact Length
0.505" (12.83mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.