0702471401 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: €1.67770
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: €1.84000
Datasheet

Similar


HARTING
In Stock: 122
Unit Price: €2.09000
Datasheet

Similar


HARTING
In Stock: 69
Unit Price: €1.67000
Datasheet

Similar


HARTING
In Stock: 154
Unit Price: €2.12000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: €3.43000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3.225
Unit Price: €1.70000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 650
Unit Price: €2.29000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 480
Unit Price: €2.83000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €1.23668
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.066
Unit Price: €7.46000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 5
Unit Price: €2.05000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 201
Unit Price: €3.55000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €2.00464
Datasheet
Molex - Product of the Quarter - Mini-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0702471401

DigiKey Part Number
900-0702471401-ND
Manufacturer
Manufacturer Product Number
0702471401
Description
CONN HEADER R/A 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.350" (8.89mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Keying Slot
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes