Applicator for Bench Press Tool 49869-9102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0639039200

DigiKey Part Number
0639039200-ND
Manufacturer
Manufacturer Product Number
0639039200
Description
FINEADJUST APPLICATOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool 49869-9102
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
For Use With/Related Products
49869-9102
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3,973.99000€3,973.99
Manufacturers Standard Package
Unit Price without VAT:€3,973.99000
Unit Price with VAT:€4,768.78800