50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
0559090574
0559090574

0559090574

DigiKey Part Number
WM3778TR-ND - Tape & Reel (TR)
WM3778CT-ND - Cut Tape (CT)
WM3778DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0559090574
Description
CONN PLUG 50POS SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0559090574 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
50
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.045" (1.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.826
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.17000€3.17
10€2.68900€26.89
25€2.52000€63.00
50€2.39940€119.97
100€2.28470€228.47
250€2.14164€535.41
500€2.06724€1,033.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€2.04214€5,105.35
Manufacturers Standard Package
Unit Price without VAT:€3.17000
Unit Price with VAT:€3.80400