
0537801870 | |
|---|---|
DigiKey Part Number | 0537801870-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0537801870 |
Description | CONN HEADER SMD R/A 18POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 18 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0537801870 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.102" (2.60mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.073" (1.85mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Base Product Number |

