Image for 0535210740 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0535210740

DigiKey Part Number
0535210740-ND
Manufacturer
Manufacturer Product Number
0535210740
Description
CONN HEADER VERT 7POS 7.92MM
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.312" (7.92mm)
Datasheet
 Datasheet
EDA/CAD Models
0535210740 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.303" (7.70mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
0.567" (14.40mm)
Insulation Height
0.370" (9.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.