
0535210640 | |
|---|---|
DigiKey Part Number | 2266-535210640-23-ND |
Manufacturer | |
Manufacturer Product Number | 0535210640 |
Description | CONN HEADER VERT 6POS 7.92MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0535210640 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.303" (7.70mm) | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | 0.567" (14.40mm) | |
Insulation Height | 0.370" (9.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |

