0527600578 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 3.427
Unit Price: €6.76000
Datasheet
Image for 0527600578 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0527600578

DigiKey Part Number
900-0527600578TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0527600578
Description
ASSY HSG 0.635 BTB 50CKT
Customer Reference
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
50
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable