
0527551760 | |
|---|---|
DigiKey Part Number | 900-0527551760-ND |
Manufacturer | |
Manufacturer Product Number | 0527551760 |
Description | CONN RCPT 176POS R/A SOLDER |
Customer Reference | |
Detailed Description | 176 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 176 | |
Number of Rows | 4 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Guide, Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |

