
0525593052 | |
|---|---|
DigiKey Part Number | WM7987TR-ND - Tape & Reel (TR) WM7987CT-ND - Cut Tape (CT) WM7987DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525593052 |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525593052 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.09000 | €3.09 |
| 10 | €2.61900 | €26.19 |
| 25 | €2.45560 | €61.39 |
| 50 | €2.33820 | €116.91 |
| 100 | €2.22650 | €222.65 |
| 250 | €2.08704 | €521.76 |
| 500 | €2.01204 | €1,006.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.11474 | €2,114.74 |
| 2.000 | €2.01390 | €4,027.80 |
| 3.000 | €1.95715 | €5,871.45 |
| 5.000 | €1.88796 | €9,439.80 |
| Unit Price without VAT: | €3.09000 |
|---|---|
| Unit Price with VAT: | €3.70800 |














