
0522071585 | |
|---|---|
DigiKey Part Number | 900-0522071585TR-ND - Tape & Reel (TR) 900-0522071585CT-ND - Cut Tape (CT) 900-0522071585DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522071585 |
Description | CONN FFC FPC TOP 15POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522071585 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.69000 | €1.69 |
| 10 | €1.43500 | €14.35 |
| 25 | €1.34480 | €33.62 |
| 50 | €1.28060 | €64.03 |
| 100 | €1.21940 | €121.94 |
| 250 | €1.14300 | €285.75 |
| 500 | €1.08840 | €544.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.10237 | €1,102.37 |
| 2.000 | €1.04978 | €2,099.56 |
| 3.000 | €1.02019 | €3,060.57 |
| 5.000 | €0.98411 | €4,920.55 |
| 7.000 | €0.96105 | €6,727.35 |
| Unit Price without VAT: | €1.69000 |
|---|---|
| Unit Price with VAT: | €2.02800 |






