0510893005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 980
Unit Price: €1.75000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 951
Unit Price: €0.37000
Datasheet

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: €0.37000
Datasheet
30 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0510893005

DigiKey Part Number
WM9188-ND
Manufacturer
Manufacturer Product Number
0510893005
Description
CONN RCPT HSG 30POS 2.00MM
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
EDA/CAD Models
0510893005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.098" (2.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Gray
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes