
0510481000 | |
|---|---|
DigiKey Part Number | 2266-510481000-23-ND |
Manufacturer | |
Manufacturer Product Number | 0510481000 |
Description | 2.0 PITCH CABLE HOLDER |
Customer Reference | |
Detailed Description | Connector Cable Holder For Ribbon Cables |
Datasheet | Datasheet |
EDA/CAD Models | 0510481000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cable Holder | |
Number of Positions | 10 | |
For Use With/Related Products | Ribbon Cables | |
Features | Board Lock | |
Base Product Number |

