Connector Cable Holder For Ribbon Cables
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0510480400

DigiKey Part Number
0510480400-ND
Manufacturer
Manufacturer Product Number
0510480400
Description
2.0 PITCH CABLE HOLDER
Customer Reference
Detailed Description
Connector Cable Holder For Ribbon Cables
Datasheet
 Datasheet
EDA/CAD Models
0510480400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Accessory Type
Cable Holder
Number of Positions
4
For Use With/Related Products
Ribbon Cables
Features
Board Lock
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 93.953 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

93.953In Stock
Ships from WEC