
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.10800 | €1.08 |
| 25 | €0.09520 | €2.38 |
| 50 | €0.08720 | €4.36 |
| 100 | €0.08030 | €8.03 |
| 250 | €0.07216 | €18.04 |
| 500 | €0.06682 | €33.41 |
| 1.000 | €0.06212 | €62.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05984 | €179.52 |
| 6.000 | €0.05698 | €341.88 |
| 9.000 | €0.05537 | €498.33 |
| 15.000 | €0.05341 | €801.15 |
| 21.000 | €0.05216 | €1,095.36 |
| 30.000 | €0.05086 | €1,525.80 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |





