



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.94600 | €9.46 |
| 30 | €0.83533 | €25.06 |
| 50 | €0.79100 | €39.55 |
| 100 | €0.73690 | €73.69 |
| 250 | €0.67476 | €168.69 |
| 500 | €0.63420 | €317.10 |
| 1.000 | €0.59843 | €598.43 |
| 2.500 | €0.55762 | €1,394.05 |
| 5.000 | €0.53101 | €2,655.05 |
| Unit Price without VAT: | €0.94600 |
|---|---|
| Unit Price with VAT: | €1.13520 |











