



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.62300 | €6.23 |
| 30 | €0.54833 | €16.45 |
| 50 | €0.51800 | €25.90 |
| 100 | €0.48110 | €48.11 |
| 250 | €0.43892 | €109.73 |
| 500 | €0.41128 | €205.64 |
| 1.000 | €0.38693 | €386.93 |
| 2.500 | €0.35913 | €897.83 |
| 5.000 | €0.34099 | €1,704.95 |
| Unit Price without VAT: | €0.62300 |
|---|---|
| Unit Price with VAT: | €0.74760 |











