



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.71100 | €7.11 |
| 30 | €0.62633 | €18.79 |
| 50 | €0.59220 | €29.61 |
| 100 | €0.55070 | €55.07 |
| 250 | €0.50296 | €125.74 |
| 500 | €0.47180 | €235.90 |
| 1.000 | €0.44431 | €444.31 |
| 2.500 | €0.41294 | €1,032.35 |
| 5.000 | €0.39247 | €1,962.35 |
| Unit Price without VAT: | €0.71100 |
|---|---|
| Unit Price with VAT: | €0.85320 |











