Socket Contact Tin 24-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 24-30 AWG Crimp
Molex Microminiature Wire-to-Board 2.0 mm System

0500118000

DigiKey Part Number
WM18965TR-ND - Tape & Reel (TR)
WM18965CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0500118000
Description
CONN SOCKET 24-30AWG CRIMP TIN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119.868
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.10700€1.07
25€0.10000€2.50
50€0.09500€4.75
100€0.09040€9.04
250€0.08480€21.20
500€0.08072€40.36
1.000€0.07686€76.86
2.500€0.07204€180.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.05913€591.30
20.000€0.05630€1,126.00
30.000€0.05472€1,641.60
50.000€0.05278€2,639.00
70.000€0.05154€3,607.80
100.000€0.05026€5,026.00
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.15600