0473590001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 19.553
Unit Price: €0.61000
Datasheet
Image for 0473590001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473590001

DigiKey Part Number
0473590001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0473590001
Description
CONN SPRING BATTERY 4POS SMD
Customer Reference
Detailed Description
4 Position Spring Battery Contact Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0473590001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Battery Contact
Number of Contacts
4
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
29.5µin (0.75µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes