



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.12800 | €11.28 |
| 30 | €0.99800 | €29.94 |
| 50 | €0.94540 | €47.27 |
| 100 | €0.88160 | €88.16 |
| 250 | €0.80852 | €202.13 |
| 500 | €0.76076 | €380.38 |
| 1.000 | €0.71868 | €718.68 |
| 2.500 | €0.67066 | €1,676.65 |
| 5.000 | €0.63935 | €3,196.75 |
| Unit Price without VAT: | €1.12800 |
|---|---|
| Unit Price with VAT: | €1.35360 |











