



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.82900 | €8.29 |
| 30 | €0.73067 | €21.92 |
| 50 | €0.69120 | €34.56 |
| 100 | €0.64320 | €64.32 |
| 250 | €0.58828 | €147.07 |
| 500 | €0.55234 | €276.17 |
| 1.000 | €0.52067 | €520.67 |
| 2.500 | €0.48452 | €1,211.30 |
| 5.000 | €0.46094 | €2,304.70 |
| Unit Price without VAT: | €0.82900 |
|---|---|
| Unit Price with VAT: | €0.99480 |











