Parametric Equivalent




0438410005 | |
|---|---|
DigiKey Part Number | WM20175TR-ND - Tape & Reel (TR) WM20175CT-ND - Cut Tape (CT) WM20175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0438410005 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat4 |
Datasheet | Datasheet |
EDA/CAD Models | 0438410005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat4 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.13000 | €3.13 |
| 10 | €2.65900 | €26.59 |
| 25 | €2.49280 | €62.32 |
| 50 | €2.37360 | €118.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €2.78667 | €418.00 |
| 300 | €2.65367 | €796.10 |
| 450 | €2.57882 | €1,160.47 |
| 750 | €2.48757 | €1,865.68 |
| 1.050 | €2.42925 | €2,550.71 |
| 1.500 | €2.36893 | €3,553.40 |
| 3.750 | €2.22079 | €8,327.96 |
| Unit Price without VAT: | €3.13000 |
|---|---|
| Unit Price with VAT: | €3.75600 |



