


0436803005 | |
|---|---|
DigiKey Part Number | 0436803005-ND |
Manufacturer | |
Manufacturer Product Number | 0436803005 |
Description | CONN HSG PLUG 5POS 7.50MM BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Blade Type Power Housing Connector Plug Black 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436803005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Blade | |
Number of Positions | 5 | |
Pitch | 0.295" (7.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | - | |
Fastening Type | Locking Ramp | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 12 A | |
Material - Insulation | Polyamide (PA), Nylon | |
Operating Temperature | -45°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | €1.00449 | €2,410.78 |
| Unit Price without VAT: | €1.00449 |
|---|---|
| Unit Price with VAT: | €1.20539 |

