


0436803002 | |
|---|---|
DigiKey Part Number | WM20172-ND |
Manufacturer | |
Manufacturer Product Number | 0436803002 |
Description | CONN HSG PLUG 2POS 7.50MM BLACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Plug Black 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436803002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Blade | |
Number of Positions | 2 | |
Pitch | 0.295" (7.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | - | |
Fastening Type | Locking Ramp | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 12 A | |
Material - Insulation | Polyamide (PA), Nylon | |
Operating Temperature | -45°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.29000 | €1.29 |
| 10 | €1.09800 | €10.98 |
| 25 | €1.02920 | €25.73 |
| 50 | €0.98000 | €49.00 |
| 100 | €0.93320 | €93.32 |
| 250 | €0.87476 | €218.69 |
| 500 | €0.83298 | €416.49 |
| 1.500 | €0.77084 | €1,156.26 |
| 3.000 | €0.73407 | €2,202.21 |
| Unit Price without VAT: | €1.29000 |
|---|---|
| Unit Price with VAT: | €1.54800 |

