Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat4
0432498004
0432498004

0432498004

DigiKey Part Number
WM20149-ND
Manufacturer
Manufacturer Product Number
0432498004
Description
CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat4
Datasheet
 Datasheet
EDA/CAD Models
0432498004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat4
Features
Board Lock, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€1.46000€1.46
10€1.23600€12.36
25€1.15920€28.98
90€1.05856€95.27
180€1.00800€181.44
270€0.97956€264.48
540€0.93281€503.72
1.080€0.88829€959.35
2.520€0.83677€2,108.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.46000
Unit Price with VAT:€1.75200

Other Suppliers on DigiKey

1.633In Stock
Ships from WEC