0430613037 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €0.46837
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €0.23942
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €0.23942
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.29342
Datasheet
Image for 0430613037 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430613037

DigiKey Part Number
0430613037-ND
Manufacturer
Manufacturer Product Number
0430613037
Description
CONN RCPT HSG 7POS 3.96MM
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
Positions Molded Closed
Insulation Material
Polyester, Glass Filled
Operating Temperature
0°C ~ 75°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.