



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.79200 | €7.92 |
| 30 | €0.73267 | €21.98 |
| 50 | €0.70680 | €35.34 |
| 100 | €0.67300 | €67.30 |
| 250 | €0.63080 | €157.70 |
| 500 | €0.60064 | €300.32 |
| 1.000 | €0.57196 | €571.96 |
| 2.500 | €0.53616 | €1,340.40 |
| 5.000 | €0.51058 | €2,552.90 |
| Unit Price without VAT: | €0.79200 |
|---|---|
| Unit Price with VAT: | €0.95040 |











