



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.55600 | €15.56 |
| 30 | €1.43933 | €43.18 |
| 50 | €1.38840 | €69.42 |
| 100 | €1.32200 | €132.20 |
| 250 | €1.23912 | €309.78 |
| 500 | €1.17996 | €589.98 |
| 1.000 | €1.12365 | €1,123.65 |
| 2.500 | €1.05335 | €2,633.38 |
| 5.000 | €1.00312 | €5,015.60 |
| Unit Price without VAT: | €1.55600 |
|---|---|
| Unit Price with VAT: | €1.86720 |











