



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.48100 | €14.81 |
| 30 | €1.37033 | €41.11 |
| 50 | €1.32180 | €66.09 |
| 100 | €1.25870 | €125.87 |
| 250 | €1.17988 | €294.97 |
| 500 | €1.12354 | €561.77 |
| 1.000 | €1.06991 | €1,069.91 |
| 2.500 | €1.00297 | €2,507.42 |
| 5.000 | €0.95514 | €4,775.70 |
| Unit Price without VAT: | €1.48100 |
|---|---|
| Unit Price with VAT: | €1.77720 |











