



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.49600 | €14.96 |
| 30 | €1.38367 | €41.51 |
| 50 | €1.33440 | €66.72 |
| 100 | €1.27070 | €127.07 |
| 250 | €1.19108 | €297.77 |
| 500 | €1.13422 | €567.11 |
| 1.000 | €1.08009 | €1,080.09 |
| 2.500 | €1.01250 | €2,531.25 |
| 5.000 | €0.96422 | €4,821.10 |
| Unit Price without VAT: | €1.49600 |
|---|---|
| Unit Price with VAT: | €1.79520 |











