



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.76100 | €7.61 |
| 30 | €0.70400 | €21.12 |
| 50 | €0.67900 | €33.95 |
| 100 | €0.64650 | €64.65 |
| 250 | €0.60596 | €151.49 |
| 500 | €0.57702 | €288.51 |
| 1.000 | €0.54947 | €549.47 |
| 2.500 | €0.51506 | €1,287.65 |
| 5.000 | €0.49049 | €2,452.45 |
| Unit Price without VAT: | €0.76100 |
|---|---|
| Unit Price with VAT: | €0.91320 |











