Pin Contact Gold 20-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 20-24 AWG Crimp Power
0430310002
0430310002
Conectores de alimentación Micro-Fit

0430310002

DigiKey Part Number
WM1127TR-ND - Tape & Reel (TR)
WM1127CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0430310002
Description
CONN PIN 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 20-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177.776
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.10100€1.01
25€0.09440€2.36
50€0.08980€4.49
100€0.08550€8.55
250€0.08020€20.05
500€0.07636€38.18
1.000€0.07271€72.71
2.500€0.06816€170.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000€0.10762€1,291.44
24.000€0.10248€2,459.52
36.000€0.09959€3,585.24
60.000€0.09607€5,764.20
84.000€0.09381€7,880.04
120.000€0.09149€10,978.80
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400