



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.41200 | €14.12 |
| 30 | €1.25200 | €37.56 |
| 50 | €1.18740 | €59.37 |
| 100 | €1.10890 | €110.89 |
| 250 | €1.01924 | €254.81 |
| 500 | €0.96062 | €480.31 |
| 1.000 | €0.90898 | €908.98 |
| 2.500 | €0.85005 | €2,125.12 |
| 5.000 | €0.81164 | €4,058.20 |
| Unit Price without VAT: | €1.41200 |
|---|---|
| Unit Price with VAT: | €1.69440 |











