



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.79100 | €7.91 |
| 30 | €0.69700 | €20.91 |
| 50 | €0.65940 | €32.97 |
| 100 | €0.61340 | €61.34 |
| 250 | €0.56076 | €140.19 |
| 500 | €0.52634 | €263.17 |
| 1.000 | €0.49601 | €496.01 |
| 2.500 | €0.46137 | €1,153.42 |
| 5.000 | €0.43879 | €2,193.95 |
| Unit Price without VAT: | €0.79100 |
|---|---|
| Unit Price with VAT: | €0.94920 |











