



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.83000 | €8.30 |
| 30 | €0.73167 | €21.95 |
| 50 | €0.69240 | €34.62 |
| 100 | €0.64450 | €64.45 |
| 250 | €0.58944 | €147.36 |
| 500 | €0.55352 | €276.76 |
| 1.000 | €0.52184 | €521.84 |
| 2.500 | €0.48567 | €1,214.17 |
| 5.000 | €0.46208 | €2,310.40 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €0.99600 |











