



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.84000 | €8.40 |
| 30 | €0.74100 | €22.23 |
| 50 | €0.70120 | €35.06 |
| 100 | €0.65260 | €65.26 |
| 250 | €0.59688 | €149.22 |
| 500 | €0.56050 | €280.25 |
| 1.000 | €0.52841 | €528.41 |
| 2.500 | €0.49178 | €1,229.45 |
| 5.000 | €0.46790 | €2,339.50 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.00800 |











