



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.75800 | €7.58 |
| 30 | €0.66833 | €20.05 |
| 50 | €0.63220 | €31.61 |
| 100 | €0.58790 | €58.79 |
| 250 | €0.53724 | €134.31 |
| 500 | €0.50410 | €252.05 |
| 1.000 | €0.47491 | €474.91 |
| 2.500 | €0.44159 | €1,103.97 |
| 5.000 | €0.41985 | €2,099.25 |
| Unit Price without VAT: | €0.75800 |
|---|---|
| Unit Price with VAT: | €0.90960 |











