



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.77400 | €7.74 |
| 30 | €0.68233 | €20.47 |
| 50 | €0.64520 | €32.26 |
| 100 | €0.60020 | €60.02 |
| 250 | €0.54856 | €137.14 |
| 500 | €0.51482 | €257.41 |
| 1.000 | €0.48506 | €485.06 |
| 2.500 | €0.45110 | €1,127.75 |
| 5.000 | €0.42895 | €2,144.75 |
| Unit Price without VAT: | €0.77400 |
|---|---|
| Unit Price with VAT: | €0.92880 |











