



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.32300 | €13.23 |
| 30 | €1.17200 | €35.16 |
| 50 | €1.11140 | €55.57 |
| 100 | €1.03740 | €103.74 |
| 250 | €0.95276 | €238.19 |
| 500 | €0.89746 | €448.73 |
| 1.000 | €0.84877 | €848.77 |
| 2.500 | €0.79320 | €1,983.00 |
| 5.000 | €0.75697 | €3,784.85 |
| Unit Price without VAT: | €1.32300 |
|---|---|
| Unit Price with VAT: | €1.58760 |











