



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.32200 | €13.22 |
| 30 | €1.17133 | €35.14 |
| 50 | €1.11100 | €55.55 |
| 100 | €1.03700 | €103.70 |
| 250 | €0.95252 | €238.13 |
| 500 | €0.89736 | €448.68 |
| 1.000 | €0.84873 | €848.73 |
| 2.500 | €0.79324 | €1,983.10 |
| 5.000 | €0.75707 | €3,785.35 |
| Unit Price without VAT: | €1.32200 |
|---|---|
| Unit Price with VAT: | €1.58640 |











