



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.76800 | €7.68 |
| 30 | €0.67600 | €20.28 |
| 50 | €0.63960 | €31.98 |
| 100 | €0.59480 | €59.48 |
| 250 | €0.54364 | €135.91 |
| 500 | €0.51016 | €255.08 |
| 1.000 | €0.48065 | €480.65 |
| 2.500 | €0.44697 | €1,117.42 |
| 5.000 | €0.42500 | €2,125.00 |
| Unit Price without VAT: | €0.76800 |
|---|---|
| Unit Price with VAT: | €0.92160 |











