



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.34900 | €13.49 |
| 30 | €1.19500 | €35.85 |
| 50 | €1.13320 | €56.66 |
| 100 | €1.05800 | €105.80 |
| 250 | €0.97196 | €242.99 |
| 500 | €0.91578 | €457.89 |
| 1.000 | €0.86627 | €866.27 |
| 2.500 | €0.80978 | €2,024.45 |
| 5.000 | €0.77295 | €3,864.75 |
| Unit Price without VAT: | €1.34900 |
|---|---|
| Unit Price with VAT: | €1.61880 |











