
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.84400 | €8.44 |
| 30 | €0.78100 | €23.43 |
| 50 | €0.75300 | €37.65 |
| 100 | €0.71710 | €71.71 |
| 250 | €0.67208 | €168.02 |
| 500 | €0.63998 | €319.99 |
| 1.000 | €0.60942 | €609.42 |
| 2.500 | €0.57127 | €1,428.17 |
| 5.000 | €0.54402 | €2,720.10 |
| Unit Price without VAT: | €0.84400 |
|---|---|
| Unit Price with VAT: | €1.01280 |

